MCP6H01T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
334 руб.
от 10 шт. —
308.70 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
OP-AMP, 1.2MHZ, 0.8V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.8V/Вµs; Supply Voltage Range:3.5V to 16V, В± 1.75V to В± 8V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperat
Технические параметры
Common Mode Rejection Ratio | 78(dB) |
Dual Supply Voltage (Max) | '±8(V) |
Dual Supply Voltage (Min) | '±1.75(V) |
Dual Supply Voltage (Typ) | '±5(V) |
Input Offset Voltage | 3.5@16V(mV) |
Maximum Input Offset Current | 0.000001@16V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 87(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 16(V) |
Single Supply Voltage (Min) | 3.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15(V) |
Slew Rate | 0.8@16V(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1.2 |
Voltage Gain in dB | 115(dB) |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.00001 16V |
Maximum Input Offset Current (uA) | 0.000001 16V |
Maximum Input Offset Voltage (mV) | 3.5 16V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.18 5V |
Maximum Single Supply Voltage (V) | 16 |
Minimum CMRR (dB) | 78 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±1.75 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 87 |
Minimum Single Supply Voltage (V) | 3.5 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 1.2 |
Typical Input Noise Voltage Density (nV/rtHz) | 35 16V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0019 16V |
Typical Output Current (mA) | 65(Max) |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Typical Slew Rate (V/us) | 0.8 16V |
Typical Voltage Gain (dB) | 115 |
Amplifier Type | CMOS |
Input Offset Current | 1pA |
Input Voltage Range | 3.5 → 16 V |
Maximum Input Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Offset Voltage | ±3.5mV |
Output Current | ±65 mA |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Input Voltage Noise Density | 35nV/√Hz |
Typical Slew Rate | 0.8V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Вес, г | 0.033 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем