23LCV1024-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 2 шт. —
910 руб.
от 5 шт. —
817 руб.
от 6 шт. —
788.75 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
SRAM, SERIAL, 1MBIT, 2.5-5.5V, 8SOIC, Memory Size:1Mbit, SRAM Memory Configuration:128K x 8bit, Supply Voltage Range:2.5V to 5.5V, Memory Case Style:SOIC, No. of Pins:8Pins, Access Time:-, Operating Temperature Min:-40 C, Operating , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Interface Type | Serial, 4-Wire, SDI, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 1 Mbit |
Memory Type | SDR |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Organization | 128 k x 8 |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product Category | SRAM |
RoHS | Details |
Series | 23LCV1024 |
Supply Current - Max | 10 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Type | Synchronous |
Unit Weight | 0.019048 oz |
Address Bus Width | 24bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 5ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128k |
Organisation | 128k x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Timing Type | Synchronous |
Width | 3.9mm |
Access Time: | 25 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SDI, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | 23LCV1024 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | Synchronous |
Вес, г | 0.149 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем