ADA4001-2ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 2 шт. —
990 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Электроэлемент
; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADA4001-2ARZ-R7
Технические параметры
Common Mode Rejection Ratio | 96(dB) |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±5(V) |
Dual Supply Voltage (Typ) | '±9/±12/±15(V)' |
Input Offset Voltage | 1.5(mV) |
Maximum Input Offset Current | '0.00002@±15V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 96(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 1.2(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 25(V/us) |
Technology | JFET |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 16.7 |
Voltage Gain in dB | 112(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 8.8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 16.7 MHz |
Ib - Input Bias Current: | 4 nA |
Input Voltage Range - Max: | 12.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 36 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 12.5 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Series: | ADA4001-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 25 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12.5 V, 36 V |
Supply Voltage - Min: | -12.5 V, 10 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 112 dB |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 334 КБ
Документация
pdf, 363 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем