ADM3252EABCZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 190 руб.
Добавить в корзину 1 шт.
на сумму 9 190 руб.
Описание
Электроэлемент
ANALOG DEVICES ADM3252EABCZ Transceiver RS232, 2-drivers, 3V-5.5V Supply, BGA-44
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 75 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 44 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | BGA |
Supplier Package | CSBGA |
Transmitter Signal Type | Single-Ended |
Brand: | Analog Devices |
Data Rate: | 460 kb/s |
Development Kit: | EVAL-ADM3252EEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 189 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 15 mA |
Package / Case: | BGA-44 |
Packaging: | Tray |
Pd - Power Dissipation: | 750 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 400 ns |
Protocol Supported: | RS-232 |
Series: | ADM3252E |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | RS-232 Isolated Transceiver |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 475 КБ
Datasheet ADM3252EABCZ
pdf, 428 КБ