AD5685RARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 600 руб.
от 2 шт. —
5 370 руб.
Добавить в корзину 1 шт.
на сумму 5 600 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 14-bit 4-ch SPI nanoDAC+with on-chip Ref
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 96 |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Number of Converters | 4 Converter |
Operating Supply Current | 1.1 mA |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External, Internal |
Resolution | 14 bit |
RoHS | Details |
Sampling Rate | 25 MS/s |
Series | AD5685R |
Settling Time | 5 us |
SNR - Signal to Noise Ratio | 90 dB |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Current: | 1.1 mA |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sampling Rate: | 25 MS/s |
Series: | AD5685R |
Settling Time: | 5 us |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Featured Product | AD568x and AD569x nanoDAC®2nd Quarter Select Products |
Mfg Application Notes | Solution for Ultrasonic Non-Destructive Testing |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of Outputs and Type | 4 Voltage |
Online Catalog | 14 Bit |
Operating Temperature | -40°C ~ 105°C |
PCN Design/Specification | AD531x, AD568x, AD569x Datasheet Update 20/Jan/2014 |
Product Training Modules | Five Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | - |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 1001 КБ
Документация
pdf, 998 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем