ADR4525ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
от 2 шт. —
1 460 руб.
от 5 шт. —
1 360 руб.
от 10 шт. —
1 305 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Voltage Reference, Ultralow Noise, High Accuracy, Series - Fixed, Adr4525 Series, 2.5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices ADR4525ARZ .
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Cathode | - |
Current - Output | 10mA |
Current - Supply | 950µA |
Family | PMIC-Voltage Reference |
Featured Product | ADR45xx Voltage References |
Mfg Application Notes | Water Analysis Solution for pH & Conductivity Meters Dual Beam Spectrophotometer SolutionSolution for Ultrasonic Non-Destructive Testing |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 1.25µVp-p |
Noise - 10Hz to 10kHz | - |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 125°C(TA) |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Reference Type | Series |
Series | - |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 4ppm/°C |
Tolerance | ±0.04% |
Voltage - Input | 3 V ~ 15 V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 2.5V |
Base Product Number | ADR4525 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Introducing Power by Linear |
Accuracy: | 120 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.02% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 120 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 uA |
Output Current: | 10 mA |
Output Voltage: | 2.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR4525 |
Shunt Current - Max: | 10 mA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 4 PPM/C |
Topology: | Series References |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.04% |
Lead Shape | Gull-wing |
Line Regulation | 10ppm/V |
Load Regulation | 120ppm/mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 4ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем