ADR4533BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 150 руб.
от 2 шт. —
2 950 руб.
от 5 шт. —
2 820 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Описание
Электроэлемент
ANALOG DEVICES ADR4533BRZ Voltage Reference, Ultralow Noise, High Accuracy, Series - Fixed, ADR4533 Series, 3.3V, NSOIC-8
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 10mA |
Current - Supply | 950µA |
Family | PMIC-Voltage Reference |
Featured Product | ADR45xx Voltage References |
Mfg Application Notes | Gas Detector Solution Based on NDIR and PID |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 2.1µVp-p |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 125°C(TA) |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Reference Type | Series |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 2ppm/°C |
Tolerance | ±0.02% |
Voltage - Input | 3.4 V ~ 15 V |
Voltage - Output (Min/Fixed) | 3.3V |
Base Product Number | ADR4533 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Introducing Power by Linear |
Accuracy: | 120 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.02% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 120 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 950 uA |
Output Current: | 10 mA |
Output Voltage: | 3.3 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR4533 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 2 PPM/C |
Topology: | Series References |
Вес, г | 0.15 |
Техническая документация
ADR4520_4525_4530_4533_4540_4550
pdf, 1301 КБ
Datasheet
pdf, 1271 КБ
Datasheet
pdf, 7477 КБ
Документация
pdf, 1096 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем