ADR4540ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 270 руб.
от 2 шт. —
2 100 руб.
от 5 шт. —
1 990 руб.
от 10 шт. —
1 911.25 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Описание
Электроэлемент
:0.04%; Temperature Coefficient:4Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Analog Devices ADR4540ARZ-R7
Технические параметры
Accuracy | 120 ppm/mA |
Brand | Analog Devices |
Factory Pack Quantity | 1000 |
Height | 1.5 mm(Max) |
Initial Accuracy | +/-0.82 mV |
Input Voltage | 3 V to 15 V |
Length | 5 mm(Max) |
Load Regulation | 120 ppm/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 950 uA |
Output Current | 10 mA |
Output Voltage | 4.096 V |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | ADR4540 |
Shunt Current - Max | 10 mA |
Temperature Coefficient | 2 PPM/C |
Topology | Series References |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Base Product Number | ADR4540 -> |
Current - Output | 10mA |
Current - Supply | 950ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 2.7ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Tolerance | В±0.04% |
Video File | Introducing Power by Linear |
Voltage - Input | 4.2V ~ 15V |
Voltage - Output (Min/Fixed) | 4.096V |
Accuracy: | 120 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.04% |
Input Voltage: | 3 V to 15 V |
Load Regulation: | 120 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 950 uA |
Output Current: | 10 mA |
Output Voltage: | 4.096 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR4540 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 2 PPM/C |
Topology: | Series References |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем