MGC3130-I/MQ
2 460 руб.
от 2 шт. —
2 280 руб.
от 5 шт. —
2 170 руб.
Добавить в корзину 1 шт.
на сумму 2 460 руб.
Описание
Электроэлемент
CONTR, GESTURE, SINGLE ZONE, 28QFN; IC Interface Type:I2C; Resolution (Bits):-; Supply Voltage Min:2.5V; Supply Voltage Max:3.465V; Controller IC Case Style:QFN; No. of Pins:28Pins; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Brief Features:Proximity and Touch Sensing Capabilities, Built-in Colibri Gesture Suite, On-chip Auto Calibration; Controller Type:Touch Screen; IC Function:3D Tracking and Gesture Controller; Interface Applications:Displays, Electronic Readers, Game Controllers, Mobile, Notebook, Remote Sensors and Tablet PC; Interface Case Style:QFN; Operating Temperature Max:85В°C; Operating Temperature Min:-20В°C; Operating Temperature Range:-20В°C to +85В°C; Supply Voltage Range:2.5V to 3.6V
Технические параметры
Mounting | Surface Mount |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Rad Hardened | No |
Applications | Graphics Controller |
Base Product Number | MGC3130 -> |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 28-VFQFN Exposed Pad |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-QFN (5x5) |
Video File | Microchip MGC3030/MGC3130 3D Gesture Controllers | |
Техническая документация
Datasheet
pdf, 1588 КБ
Документация
pdf, 1124 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары