USB3300-EZK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 2 шт. —
520 руб.
от 5 шт. —
430 руб.
от 10 шт. —
393.75 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Альтернативные предложения1
Описание
Электроэлемент
Описание Активные электронные компоненты, QFN32 Характеристики Категория | Микросхема |
Технические параметры
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
ESD Protection | Yes |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | VQFN EP |
Packaging | Tape and Reel |
Pin Count | 32 |
Power Supply Requirement | Single |
Protocols Supported | USB 2.0/OTG/UTM+ULPI |
Rad Hardened | No |
Brand | Microchip Technology |
Data Rate | 480 Mb/s |
Factory Pack Quantity | 490 |
Interface Type | ULPI, USB |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 54.7 mA |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | QFN-32 |
Product | USB Transceivers |
Product Category | USB Interface IC |
Product Type | USB Interface IC |
Series | USB3300 |
Speed | High Speed |
Standard | USB 2 |
Subcategory | Interface ICs |
Type | Transceiver |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Part Status | Active |
PCB changed | 32 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 3.3 |
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 54.7 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-32 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Transceivers |
Speed: | High Speed(HS) |
Standard: | USB OTG |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | OTG Transceiver |
IC Type | Transceiver IC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3.3 V |
Width | 5.1mm |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем