AT06-3S-SR01BLK, Conn Housing PL 3 POS Crimp ST Cable Mount Black
![Фото 1/7 AT06-3S-SR01BLK, Conn Housing PL 3 POS Crimp ST Cable Mount Black](https://static.chipdip.ru/lib/529/DOC032529999.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/635/DOC032635841.jpg)
![](https://static.chipdip.ru/lib/367/DOC034367947.jpg)
![](https://static.chipdip.ru/lib/769/DOC041769984.jpg)
![](https://static.chipdip.ru/lib/858/DOC003858157.jpg)
![](https://static.chipdip.ru/lib/635/DOC032635849.jpg)
![](https://static.chipdip.ru/lib/635/DOC032635855.jpg)
250 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 32 500 руб.
Описание
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
Технические параметры
Colour | Black |
Corded | Yes |
Current Rating | 13A |
Gender | Male |
Housing Material | Thermoplastic |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Number of Rows | 2 |
Series | AT |
Series Number | 06 |
Termination Method | Crimp |
Type | Automotive Connector |
Width | 19mm |
Для Использования с | Amphenol AT Series Size 16 Socket Contacts |
Класс Защиты IP | IP67 |
Количество Положений | 3вывод(-ов) |
Линейка Продукции | AT Series |
Материал Корпуса Соединителя | Thermoplastic Body |
Номинальное Напряжение | 1.5кВ |
Тип Электрического Разъема | Plug |
Ток | 13А |
Brand: | Amphenol SINE Systems |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Plug(RP-Female) |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Gender: | Receptacle |
Mating Part Number: | AT04-3P |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Packaging: | Box |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | AT |
Subcategory: | Automotive Connectors |
Type: | 3-Way |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Техническая документация
Похожие товары