AD8606ARMZ
630 руб.
от 2 шт. —
520 руб.
от 5 шт. —
452 руб.
от 10 шт. —
418.75 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Технические параметры
Common Mode Rejection Ratio | 85(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.3(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 5(V/us) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 120(dB) |
Вес, г | 0.16 |
Техническая документация
Datasheet AD8605/AD8606/AD8608
pdf, 871 КБ