TPS2375PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
700 руб.
от 5 шт. —
623 руб.
от 10 шт. —
583.75 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
PD CONTROLLER, IEEE 802.3AF, TSSOP-8; Input Voltage:57V; Output Current:-; UVLO:39.3V; Controller IC Case Style:TSSOP; No. of Pins:8Pins; Duty Cycle (%):-; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Supply | 350mA |
Family | Power Supply Controllers, Monitors |
Other Names | TPS2375PWRG4 |
Package / Case | 8-TSSOP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 2 |
Type | Power Over Ethernet Controller |
Voltage - Input | 0 ~ 57V |
Auxiliary Sense | No |
Base Product Number | TPS2375 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Internal Switch(s) | Yes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Power - Max | 12.95W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | 802.3af (PoE) |
Supplier Device Package | 8-TSSOP |
Voltage - Supply | 0V ~ 57V |
Brand: | Texas Instruments |
Current Limit: | 405 mA |
Development Kit: | TPS2375EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
On Resistance - Max: | 1 Ohms |
Operating Supply Current: | 240 uA |
Operating Supply Voltage: | 0 V to 57 V |
Output Power: | 12.95 W |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Series: | TPS2375 |
Standard: | 802.3af |
Subcategory: | Switch ICs |
Type: | Powered Device-PD |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inrush Resistance (kOhm) | 500(Max) |
Lead Shape | Gull-wing |
Maximum Current Limit (mA) | 461(Typ) |
Maximum Input Voltage (V) | 57 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Power (W) | 13 |
Minimum Input Voltage (V) | 0 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Standard Supported | IEEE802.3af |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Inrush Current (mA) | 130 |
UVLO Turn-Off Threshold (V) | 30.5 |
UVLO Turn-On Threshold (V) | 39.3 |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 925 КБ
Документация
pdf, 1224 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем