INA152EA/2K5, SP Amp DIFF AMP Single R-R O/P ±10V/20V 8-Pin VSSOP T/R

INA152EA/2K5, SP Amp DIFF AMP Single R-R O/P ±10V/20V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Кратность заказа 2500 шт.
от 5000 шт.360 руб.
Добавить в корзину 2500 шт. на сумму 925 000 руб.
Номенклатурный номер: 8003048068
Артикул: INA152EA/2K5
Бренд: Texas Instruments

Описание

Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±10V/20V 8-Pin VSSOP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±10
Maximum Input Offset Voltage (mV) 1.5@5V
Maximum Input Resistance (MOhm) 0.08(Typ)@±10V
Maximum Operating Supply Voltage (V) ±10|20
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 20
Maximum Supply Voltage Range (V) 20 to 30
Maximum Voltage Gain (dB) 0
Maximum Voltage Gain Range (dB) <35
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 75 to 85
Minimum Dual Supply Voltage (V) ±1.35
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 1
Output Type Differential
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SOP
Supplier Package VSSOP
Supplier Temperature Grade Extended Industrial
Type Differential Amplifier
Typical Dual Supply Voltage (V) ±3|±5|±9
Typical Single Supply Voltage (V) 3|5|9|12|15|18
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем