5749069-2, Conn D-Sub SKT 26 POS 1.27mm Solder ST Thru-Hole 26 Terminal 1 Port Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
Мин. кол-во для заказа 18 шт.
от 28 шт. —
1 620 руб.
Добавить в корзину 18 шт.
на сумму 32 400 руб.
Описание
Описание Разъем: провод-плата, PIN: 26, экранированный, гнездо, "мама", ТНТ Характеристики
Категория | Разъем |
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | TE Connectivity |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Plating: | Tin over Copper |
Subcategory: | D-Sub Connectors |
Tradename: | AMPLIMITE |
Bracket Material | Zinc |
Bracket Plating Material | Nickel over Copper |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Connector Type | Connector Assembly |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold, (Gold Flash) |
Contact Underplating Material | Nickel, (Palladium Nickel) |
Grounded | No |
Grounding Clips | Without |
Grounding Indents | Without |
Grounding Straps | Without |
Housing Color | Black |
Housing Material | Thermoplastic |
Mating Alignment | With |
Mating Alignment Type | Rails |
Mating Retention | With |
Mating Retention Type | Latches |
Mounting Hole Diameter | 2.77 mm |
Number of Positions | 26 |
Number of Rows | 4 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tube |
Packaging Quantity | 14 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Mounting Hole |
Post Plating Material | Tin |
Product Type | Connector |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Shell Material | Carbon Steel |
Shell Plating Material | Tin over Copper |
Shell Type | Full Metal Shell |
Shielded | Yes |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post Length | 3.18 mm |
UL Flammability Rating | UL 94V-0 |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |
Gender | Female |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | Rails and Latchblocks |
Mounting Type | Through Hole |
Number of Contacts | 26 |
Pitch | 2.54mm |
Series | Amplimite.050 III |
Termination Method | Solder |
Width | 8.92mm |