184235-1, Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Tin Loose

Фото 1/2 184235-1, Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Tin Loose
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
Мин. кол-во для заказа 480 шт.
Добавить в корзину 480 шт. на сумму 31 200 руб.
Номенклатурный номер: 8003052198
Артикул: 184235-1
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Tin Loose

Технические параметры

Automotive No
Body Orientation Straight
Color Blue
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Insulation Nylon
Maximum Voltage Rating 300VAC
Mounting Cable Mount
Packaging Loose
Part Status Active
Plating Tin
PPAP No
Tab Dimensions (mm) 4.75x0.81
Tab Size (mm²) 3.84
Termination Method Crimp
Type Quick Disconnect Terminal
Wire Size (AWG) 14-16
Brand: TE Connectivity
Color: Blue
Compliance: UL, CSA
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 187 FASTON
Stud / Tab Size: 4.75 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Receptacle
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG

Техническая документация

Datasheet
pdf, 30 КБ
Datasheet
pdf, 187 КБ