Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

103168-2, Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray

103168-2, Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Мин. кол-во для заказа 70 шт.
от 250 шт.430 руб.
от 450 шт.405 руб.
Добавить в корзину 70 шт. на сумму 30 800 руб.
Номенклатурный номер: 8003052529
Артикул: 103168-2
Бренд: TE Connectivity

Описание

AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 368
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Latching Type: Detent Windows
Manufacturer: TE Connectivity
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Shrouded

Техническая документация

Datasheet
pdf, 205 КБ