1888652-1, Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 16 Terminal 2 Port Cat 5 Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 220 руб.
Мин. кол-во для заказа 10 шт.
от 30 шт. —
3 160 руб.
от 55 шт. —
3 100 руб.
Добавить в корзину 10 шт.
на сумму 32 200 руб.
Описание
2X1 OFFSET STACK JACK Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Multiple Ports 2 x 1 RJ Type Jacks & Plugs I Rj45 Connector I Part Number: 1888652-1 I Internal Number: 1888652-1 I LADD Distribution
Технические параметры
3D Model | 1888652-1.pdf |
Category | Connectors, Interconnects |
Connector Type | Jack |
Contact Finish | Gold |
Contact Finish Thickness | 50µin(1.27µm) |
Contact Material | Phosphor Bronze |
Family | Modular Connectors-Jacks |
Featured Product | TE Connectivity-Modular Jack |
Housing Material | Polybutylene Terephthalate(PBT), Polyester |
LED Color | Does Not Contain LED |
Mounting Type | Board Edge, Through Hole |
Number of Ports | 2 |
Number of Positions/Contacts | 8p8c(RJ45, Ethernet) |
Number of Rows | 2 |
Orientation | 90° Angle(Right) |
Other Names | 1888652-1-ND18886521A102048 |
Packaging | Tray |
Product Training Modules | Modular Jack Portfolio |
Ratings | Cat5 |
RoHS Information | 1888652-1 Statement of ComplianceRoHS 2 Statement |
Series | AMP |
Shielding | Shielded, EMI Finger |
Standard Package | 45 |
Tab Direction | Up and Down |
Termination | Press-Fit |
Вес, г | 19 |
Техническая документация
Datasheet
pdf, 2952 КБ