2173211-2, Rectangular Power Connectors, Header, Plug, Wire-to-Board, 4 Position

2173211-2, Rectangular Power Connectors, Header, Plug, Wire-to-Board, 4 Position
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
Мин. кол-во для заказа 21 шт.
от 60 шт.1 470 руб.
от 150 шт.1 410 руб.
Добавить в корзину 21 шт. на сумму 31 500 руб.
Номенклатурный номер: 8003059979
Артикул: 2173211-2
Бренд: TE Connectivity

Описание

ELCON Mini Power Connectors & Cable Assemblies

TE Connectivity's (TE) ELCON Mini Power Connectors and Cable Assemblies support up to 40A current per contact and 400V AC/DC voltage rating in an 8mm height form factor. ELCON Mini features a high-reliability interface and low resistance (0.3mΩ maximum contact resistance). These power connectors offer positive metal latch retention (supporting pull forces up to 100N) and optional coding contacts for sense-and-detect functionality. TE's ELCON Mini connectors also provide press-fit attachment options, original solder tail parts, multiple position configurations, and right-angle or vertical mounting types. ELCON Mini cable assemblies offer standard or high-flex designs for easier routability. Typical applications for the ELCON Mini include telecom base stations, power distribution, power supplies, servers, switches, routers, storage systems, and high-performance computing.

Технические параметры

Brand: TE Connectivity/AMP
Contact Arrangement: Power
Factory Pack Quantity: Factory Pack Quantity: 36
Housing Colour: Black
Manufacturer: TE Connectivity
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 4 Power
Number of Rows: 2 Row
Pitch: 7.8 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder Pin
Tradename: ELCON