0039299043
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
154 руб.
от 21 шт. —
141.12 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
Описание Гнездо, провод-плата, "папа", Mini-Fit Jr, 4,2мм, PIN: 4, THT, 9А Характеристики Категория | Разъем |
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9 A |
Factory Pack Quantity | 4800 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Board Lock |
Number of Positions | 4 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0039299043 A-5566-04A2 |
Pitch | 4.2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 4.2 mm |
Series | 5566 |
Termination Style | Through Hole |
Tradename | Mini-Fit Jr. |
Type | Power |
Unit Weight | 0.035309 oz |
Voltage Rating | 600 V |
Colour | natural |
Connector | socket |
Connector pinout layout | 2x2 |
Connector series | Mini-Fit Jr. |
Contacts pitch | 4.2mm |
Electrical mounting | THT |
Engineering PN | A-5566-04A2 |
Flammability rating | UL94V-2 |
Kind of connector | male |
Locking system | latch |
Maximum current | 9A |
Mechanical mounting | PCB snap |
Number of pins | 4 |
Spatial orientation | straight |
Type of connector | wire-board |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 9/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4Power |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.2 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Вес, г | 1.067 |