MCP4017T-503E/LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
181 руб.
от 48 шт. —
161.25 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
DIGITAL POT, 50K, 128TAPS, 6SC70; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:В± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer I
Технические параметры
RoHS Compliant | Yes |
Brand | Microchip Technology |
Description/Function | 7 Bit Single I2C Digital Rheostat |
Digital Interface | I2C |
Factory Pack Quantity | 3000 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Number Of POTs | Single |
Operating Supply Current | 80 uA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | SC-70-6 |
Packaging | Cut Tape or Reel |
Product Category | Digital Potentiometer ICs |
Product Type | Digital Potentiometer ICs |
Resistance | 50 kOhms |
Subcategory | Digital Potentiometer ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Taper | Log |
Taps Per POT | 128 |
Temperature Coefficient | 50 PPM/C |
Termination Style | SMD/SMT |
Tolerance | 20% |
Type | 7 Bit Single I2C Digital POT with Volatile Memory |
Wiper Memory | Volatile |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.045(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Positions | 128 |
Number of Pot per Package | 1 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Resistance Value (kOhm) | 50 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Control Interface | Serial-I2C |
Mounting Type | Surface Mount |
Number of Pots per Package | 1 |
Package Type | SC-70 |
Resistance Value | 50kΩ |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Width | 1.25mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем