ADS8860IDGS

ADS8860IDGS
Изображения служат только для ознакомления,
см. техническую документацию
6 390 руб.
Добавить в корзину 1 шт. на сумму 6 390 руб.
Номенклатурный номер: 8003102474
Бренд: Texas Instruments

Описание

Электроэлемент
ADC, 16BIT, 1MSPS, VSSOP-10; Resolution (Bits):16bit; Sampling Rate:1MSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 16-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Supply Current:1.8mA

Технические параметры

Analog Supply Voltage 2.7 V to 3.6 V
Architecture SAR
Brand Texas Instruments
Development Kit ADS8860EVM-PDK
Digital Supply Voltage 1.65 V to 3.6 V
Factory Pack Quantity 80
Input Type Single-Ended
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 2.7 V to 3.6 V
Package / Case VSSOP-10
Packaging Tube
Pd - Power Dissipation 7.2 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Reference Voltage 5 V
Resolution 16 bit
RoHS Details
Sampling Rate 1 MS/s
Series ADS8860
SNR - Signal to Noise Ratio 93 dB
Type ADC
Unit Weight 0.000836 oz
Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS8860EVM-PDK
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 80
Features: Daisy-Chainable, Oscillator, Small Size
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 7.2 mW
Power Consumption: 5.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: ADS8860
SINAD - Signal to Noise and Distortion Ratio: 92.9 dB
SNR - Signal to Noise Ratio: 93 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: ADC
Вес, г 0.033

Техническая документация

Datasheet
pdf, 2227 КБ
Datasheet
pdf, 2308 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем