PSC05-11EWA

PSC05-11EWA
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 10-11 дней
1 280 руб.
от 2 шт.1 150 руб.
от 5 шт.1 060 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8003102549
Бренд: Kingbright

Описание

Электроэлемент
LED Displays & Accessories AlphaNum Red 625nm Common Cathode

Технические параметры

Brand Kingbright
Character Size 0.5 in
Configuration Common Cathode
Display Type 16 Segment
Factory Pack Quantity 19
If - Forward Current 20 mA
Illumination Color Red
Luminous Intensity 7600 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Bulk
Power Consumption 75 mW
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2 V
Wavelength 627 nm
Brand: Kingbright
Character Size: 8.2 mm x 12.7 mm
Configuration: Common Cathode
Display Type: 16 Segment
Factory Pack Quantity: Factory Pack Quantity: 20
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 7600 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 16 mm x 25 mm x 9.5 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 627 nm
Вес, г 6.8

Техническая документация

Datasheet PSC05-11EWA
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.