CRM1206AFX-1R00ELF, 1206 1 ohms 1% 0.5W TC100 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
10 руб.
от 25000 шт. —
8.90 руб.
Добавить в корзину 5000 шт.
на сумму 55 000 руб.
Описание
1 Ohms В±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Технические параметры
Anti-Sulfurated | YES |
Anti-Surge | NO |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 1206 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.55(mm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |
Package/Case | 1206(3216M) |
Technology | Thin Film |
Base Product Number | CRM1206-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstandi |
Height - Seated (Max) | 0.026""(0.65mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | CRM-A-> |
Size / Dimension | 0.122"" L x 0.063"" W(3.10mm x 1.60mm) |
Supplier Device Package | 1206 |
Техническая документация
Datasheet
pdf, 809 КБ