SN74AHC1G04QDBVRQ1

SN74AHC1G04QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт. на сумму 360 руб.
Номенклатурный номер: 8024063494
Бренд: Texas Instruments

Описание

INVERTER, SINGLE, SOT-23-5; Logic Family / Base Number:74AHC1G04; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Inverter
High Level Output Current: -8 mA
Logic Family: 74AHC
Logic Type: Inverting
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SOT-23-5
Product Category: Inverters
Product Type: Inverters
Qualification: AEC-Q100
Series: SN74AHC1G04-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Brand Texas Instruments
Factory Pack Quantity 3000
Function Inverter
High Level Output Current -8 mA
Logic Family 74AHC
Logic Type CMOS
Low Level Output Current 8 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Circuits 1 Circuit
Operating Supply Voltage 2 V to 5.5 V
Package / Case SOT-23-5
Packaging Reel
Product Category Inverters
RoHS Details
Series SN74AHC1G04-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Unit Weight 0.000557 oz

Техническая документация

Документация
pdf, 977 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем