0430450421

0430450421
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 2 шт.580 руб.
от 5 шт.513 руб.
от 10 шт.478.75 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8003102925
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 4POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 5 A
Factory Pack Quantity 2232
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Press Fit
Number of Positions 4 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 0430450421 43045-0421-PB
Pitch 3 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 3 mm
Series 43045
Termination Style Through Hole
Tradename Micro-Fit 3
Type Power
Unit Weight 0.03224 oz
Voltage Rating 600 V
Operating Temperature Range -40℃~+105℃
Connector socket
Connector pinout layout 2x2
Connector series Micro-Fit 3
Contacts pitch 3mm
Kind of connector male
Locking system for latch
Number of pins 4
Type of connector wire-board
Вес, г 1.66

Техническая документация

Datasheet
pdf, 147 КБ
Datasheet
pdf, 35 КБ
Документация
pdf, 34 КБ