MCP6V07-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 2 шт. —
1 310 руб.
от 5 шт. —
1 210 руб.
от 7 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Электроэлемент
OP AMP, AUTO-ZEROED, 300UA, DUAL, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:1.3MHz; Slew Rate:0.5V/Вµs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°
Технические параметры
Common Mode Rejection Ratio | 120(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.006(nA) |
Input Offset Voltage | 0.003@5.5V(mV) |
Maximum Input Offset Current | 0.000085(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 125(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 300(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.5(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1.3 |
Voltage Gain in dB | 158(dB) |
-3db Bandwidth(G=1) | - |
Current - Input Bias(Ib) | 6pA |
Gain Bandwidth Product(GBP) | 1.3MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+125℃ |
Output Type | - |
Rail to Rail | - |
Voltage - Input Offset(Vos) | 3uV |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 120 dB |
en - Input Voltage Noise Density: | 82 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 1.3 MHz |
Ib - Input Bias Current: | 6 nA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 125 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 158 dB |
Vos - Input Offset Voltage: | 3 uV |
Вес, г | 0.187 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем