VCA822ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
Электроэлемент
; Operating Temperature Max:85°C; Supply Voltage Range:± 3.5V To ± 6V; Amplifier Case Rohs Compliant: Yes |TEXAS INSTRUMENTS VCA822ID
Технические параметры
Amplifier Type | Wideband Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 86 dB |
Dual Supply Voltage | +/-5 V |
en - Input Voltage Noise Density | 8.2 nV/rtHz at+/-5 V |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 200 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 25 uA at+/-5 V |
In - Input Noise Current Density | 2.8 pA/sqrt Hz |
Length | 8.65 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 7 V to 12 V |
Package / Case | SOIC-14 |
Packaging | Tube |
Product | Variable Gain Amplifiers |
Product Category | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio | 81 dB |
RoHS | Details |
Series | VCA822 |
Shutdown | No Shutdown |
SR - Slew Rate | 1700 V/us at+/-5 V |
Supply Type | Dual |
Supply Voltage - Max | 12 V |
Supply Voltage - Min | 7 V |
Technology | Bipolar |
Unit Weight | 0.004564 oz |
Voltage Gain dB | 40 dB |
Vos - Input Offset Voltage | 2.5 mV |
Width | 3.91 mm |
-3db Bandwidth | 168MHz |
Base Product Number | VCA822 -> |
Current - Input Bias | 19ВµA |
Current - Output / Channel | 160mA |
Current - Supply | 36mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1700V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 4mV |
Voltage - Supply, Single/Dual (В±) | В±3.5V ~ 6V |
Maximum Input Offset Voltage | ±17mV |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±6.5V |
Typical Single Supply Voltage | 5 V |
Amplifier Type: | VGA |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 6 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 200 MHz |
Ib - Input Bias Current: | 25 uA |
In - Input Noise Current Density: | 2.8 pA/sqrt Hz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 7 V to 12 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio: | 81 dB |
Series: | VCA822 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.7 kV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 7 V |
Technology: | Bipolar |
Voltage Gain dB: | 40 dB |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.1294 |
Техническая документация
vca822
pdf, 2236 КБ
Документация
pdf, 2485 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем