DS90LV004TVS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 320 руб.
от 2 шт. —
2 130 руб.
Добавить в корзину 1 шт.
на сумму 2 320 руб.
Описание
Электроэлемент
IC, 4CH LVDS REPEATER, PRE-EMP, SMD; Device Type:Differential Buffer / Repeater; Peak-to-Peak Jitter Max:85ps; Supply Current Max:140mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Driver Case Style:TQFP; No. of Pins:48Pins; Signaling Rate:1.5Gbps; Signal Input Type:CML, LVDS, LVPECL; Output Level Type:LVDS; ESD HBM:8kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:90; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 3.45V; Termination Type:Surface Mount Device; Voltage Vcc:4V
Технические параметры
Brand | Texas Instruments |
Data Rate | 1500 Mb/s |
Factory Pack Quantity | 250 |
Height | 1 mm |
Input Type | CML, LVDS, LVPECL |
Input Voltage MAX | 0.1 V |
Input Voltage MIN | -0.1 V |
Length | 7 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 4 Driver |
Number of Receivers | 4 Receiver |
Operating Supply Current | 140 mA |
Operating Supply Voltage | 3.3 V |
Output Type | LVDS |
Package / Case | TQFP-48 |
Packaging | Tray |
Pd - Power Dissipation | 1640 mW |
Product Category | LVDS Interface IC |
RoHS | Details |
Series | DS90LV004 |
Supply Voltage - Max | 3.45 V |
Supply Voltage - Min | 3.15 V |
Type | LVDS |
Unit Weight | 0.319998 oz |
Width | 7 mm |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
ECCN (US) | 5A991b.1. |
EU RoHS | Compliant |
Function | Buffer/Repeater |
Input Signal Type | CML|LVDS|LVPECL |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.6 |
Maximum Input Current (uA) | 10 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFP |
Supplier Package | TQFP |
Transmission Data Rate (Mbps) | 1500 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 1.989 |
Техническая документация
Документация
pdf, 209 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем