336313-12-0050
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 450 руб.
от 2 шт. —
3 260 руб.
от 5 шт. —
3 120 руб.
Добавить в корзину 1 шт.
на сумму 3 450 руб.
Описание
Электроэлемент
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
Технические параметры
Brand | Amphenol RF |
Cable Type | 1.13 mm Coax |
Connector A Body Style | Bulkhead |
Connector A Gender | Jack(Female) |
Connector A Polarity | Normal |
Connector A Series | SMA |
Connector B Body Style | Right Angle |
Connector B Gender | Plug(Male) |
Connector B Polarity | Normal |
Connector B Series | AMC |
Contact Material | Brass |
Contact Plating | Gold |
Factory Pack Quantity | 1 |
Frequency Range | DC to 6 GHz |
Impedance | 50 Ohms |
Length | 50 mm |
Manufacturer | Amphenol |
Packaging | Bulk |
Polarity | Normal |
Product Category | RF Cable Assemblies |
RoHS | Details |
Series | Fixed Length Cable Assembly |
1st Connector | SMA Jack |
1st Contact Gender | Female |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle |
2nd Contact Gender | Female |
Base Product Number | 336313 -> |
Color | Black |
ECCN | EAR99 |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bulk |
RoHS Status | RoHS Compliant |
Style | U.FL (UMCC) to SMA |
Brand: | Amphenol RF |
Cable Length: | 50 mm |
Cable Type: | 1.13 mm Coax |
Connector A Body Style: | Bulkhead |
Connector A Gender: | Jack(Female) |
Connector A Polarity: | Normal |
Connector A Series: | SMA |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | AMC |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | Fixed Length Cable Assembly |
Subcategory: | Cable Assemblies |
Вес, г | 9.652 |