LTST-C230KGKT, (t=1,1mm), Светодиод smd 3,2х1,6мм/зеленый/571нм/ 18-35мкд/прозрачный/130° реверсный монтаж
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1374 шт. со склада г.Москва, срок 9 дней
12 руб.
Мин. кол-во для заказа 39 шт.
от 194 шт. —
9 руб.
от 387 шт. —
7.90 руб.
от 774 шт. —
7 руб.
Добавить в корзину 39 шт.
на сумму 468 руб.
Альтернативные предложения4
Описание
Оптоэлектроника / Светодиоды / SMD светодиоды
Светодиод smd 3,2х1,6мм/зеленый/571нм/18-35мкд/прозрачный/130° реверсный монтаж
Технические параметры
корпус | 1206 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Chip LED |
Color | Green |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.5x1.6x0.82 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Reverse Mount |
Intensity | 35mcd |
Dominant Wavelength (nm) | 571 |
Peak Wavelength (nm) | 574 |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Standard Package Name | Chip LED |
Pin Count | 2 |
Supplier Package | Chip LED |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Length | 3.2 |
Package Width | 1.6 |
PCB changed | 2 |
Lead Shape | No Lead |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 1.10mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.50mm x 1.60mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 35mcd |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount, Bottom Entry |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.20mm L x 1.60mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 130В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 571nm |
Wavelength - Peak | 574nm |
Illumination Color | Green |
Luminous Intensity | 35mcd |
Brand: | Lite-On |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.5 mm x 1.6 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 35 mcd |
Manufacturer: | Lite-On |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Bottom View |
Package / Case: | 1206(3216 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 130 deg |
Wavelength/Color Temperature: | 571 nm |
Dominant Wavelength | 571 nm |
Forward Voltage | 2.4 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Rectangle |
Number of Pins | 2 |
Package Type | 3016(1206) |
Chip Material | AlGaInP |
Dominant Wave Length | 571(nm) |
Emitting Color | Yellow Green |
Forward Current | 30(mA) |
Lens Dimensions | 1.5X1.6X0.82(mm) |
Lum Intensity | 35mcd |
Main Category | Chip LED |
Maximum Forward Current | 30(mA) |
Number of Elements | 1 |
Operating Temp Range | -30C to 85C |
Operating Temperature Classification | Commercial |
Peak Wavelength | 574(nm) |
Power Dissipation | 75(W) |
Product Depth (mm) | 1.6(mm) |
Product Height (mm) | 1.1(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Вес, г | 15 |
Техническая документация
Datasheet
pdf, 754 КБ
Datasheet LTST-C230KGKT
pdf, 756 КБ
Datasheet LTST-C230KGKT
pdf, 751 КБ
Datasheet LTST-C230KGKT
pdf, 343 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары