M39029/11-145, Contact, Pin, 24-20AWG, ARINC 404
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63424 шт., срок 5-7 недель
160 руб.
Мин. кол-во для заказа 200 шт.
от 250 шт. —
130 руб.
от 500 шт. —
119 руб.
Добавить в корзину 200 шт.
на сумму 32 000 руб.
Альтернативные предложения1
Описание
M39029 Contacts
Tri-Star M39029 Contacts meet the stringent requirements of AS 39029. Tri-Star M39029 Contacts provide optimal stability, a wide temperature range operation, high durability, effective shielding, and fluid and corrosion resistance. M39029 Contacts are available in a wide range of configurations to suit military, aerospace, telecommunication, and commercial applications. Contact types include Crimp, Printed Circuit Tail, Thermocouple, Coaxial, Solder Cup & Wire Wrap, Twinax & Quadrax Contacts, and specialized custom designs.
Tri-Star M39029 Contacts meet the stringent requirements of AS 39029. Tri-Star M39029 Contacts provide optimal stability, a wide temperature range operation, high durability, effective shielding, and fluid and corrosion resistance. M39029 Contacts are available in a wide range of configurations to suit military, aerospace, telecommunication, and commercial applications. Contact types include Crimp, Printed Circuit Tail, Thermocouple, Coaxial, Solder Cup & Wire Wrap, Twinax & Quadrax Contacts, and specialized custom designs.
Технические параметры
Brand: | Tri-Star Electronics |
Contact Size: | 20 |
Contact Type: | Pin & Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tri-Star Electronics |
MIL Type: | MIL-DTL-39029 |
Part # Aliases: | 315-2020-081 315-2020-081-L |
Product Category: | Circular MIL Spec Contacts |
Product Type: | Circular MIL Spec Contacts |
Product: | Contacts |
Subcategory: | Circular Connectors |
Wire Gauge: | 24 AWG-20 AWG |
Техническая документация
Datasheet
pdf, 72 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.