AT04-6P-BM02, Conn Rectangular PIN 6 POS Solder ST Thru-Hole

AT04-6P-BM02, Conn Rectangular PIN 6 POS Solder ST Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.1 080 руб.
от 100 шт.1 020 руб.
Добавить в корзину 20 шт. на сумму 31 600 руб.
Номенклатурный номер: 8003148468
Артикул: AT04-6P-BM02
Бренд: Amphenol

Описание

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.

Технические параметры

Brand: Amphenol SINE Systems
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Pin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Receptacle(RP-Male)
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Insulation: Insulated
Manufacturer: Amphenol
Mating Gender: Plug
Mating Part Number: AT06-6Sx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 4.42 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 9.1 mm
Series: AT
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Tradename: BoardLock
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 149 КБ