B72220S2231K101, Варистор 230 V AC 10000 A

B72220S2231K101, Варистор 230 V AC 10000 A
Изображения служат только для ознакомления,
см. техническую документацию
1438 шт. со склада г.Москва, срок 3-4 недели
110 руб.
от 10 шт.65 руб.
от 100 шт.41 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения2
Номенклатурный номер: 8003148526
Артикул: B72220S2231K101
Бренд: EPCOS

Описание

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100V RMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand EPCOS/TDK
Capacitance 760 pF
Clamping Voltage 595 V
Current Rating 100 A
Factory Pack Quantity 250
Height 25.5 mm
Lead Spacing 10 mm
Manufacturer EPCOS/TDK
Mounting Through Hole
Operating Temperature Range -40 C to+85 C
Packaging Bulk
Peak Surge Current 10 kA
Product MOV
Product Category Varistors
RoHS Details
Series AdvanceD
Surge Energy Rating 180 J
Termination Style Radial
Tolerance 10%
Type Metal Oxide Varistors
Varistor Voltage 360 VDC
Voltage Rating AC 230 VAC
Voltage Rating DC 300 VDC
Width 21.5 mm
Brand: EPCOS/TDK
Capacitance: 760 pF
Clamping Voltage: 595 V
Current Rating: 100 A
Diameter: 21.5 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: S20K230E2
Peak Surge Current: 10 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: B722xxS2
Subcategory: Varistors
Surge Energy Rating: 180 J
Termination Style: Radial
Tolerance: 10%
Type: Metal Oxide Varistors
Varistor Voltage: 360 V
Voltage Rating AC: 230 VAC
Voltage Rating DC: 300 VDC

Техническая документация

Datasheet
pdf, 931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.