BB814E6327GR1
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
89 руб.
от 7 шт. —
77 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Varactor Diodes 50mA Silicn Variable Capacitance Diode
Технические параметры
Application | Tuner |
Brand | Infineon Technologies |
Capacitance | 43 pF |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 9000 |
Height | 1 mm |
Length | 2.9 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Minimum Tuning Ratio | 2.05 |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | BB814E6327GR1HTSA1 BB814E6327GR1XT SP000010433 |
Product Category | Varactor Diodes |
RoHS | Details |
Series | BB814 |
Tuning Ratio Test Condition | 2/8 |
Unit Weight | 0.050717 oz |
Vr - Reverse Voltage | 20 V |
Width | 1.3 mm |
Application: | Tuner |
Brand: | Infineon Technologies |
Capacitance: | 43 pF |
Configuration: | Dual Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Minimum Tuning Ratio: | 2.05 |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Part # Aliases: | BB814E6327GR1XT SP000010433 BB814E6327GR1HTSA1 |
Product Category: | Varactor Diodes |
Product Type: | Varactor Diodes |
Qualification: | AEC-Q101 |
Series: | BB814 |
Subcategory: | Diodes & Rectifiers |
Tuning Ratio Test Condition: | 2/8 |
Vr - Reverse Voltage: | 20 V |
Вес, г | 0.033 |
Техническая документация
Datasheet
pdf, 799 КБ
Дополнительная информация
Калькуляторы группы «Варикапы»
Типы корпусов импортных диодов