LTST-C191KSKT, (t=0,55mm), Светодиод smd 1,6х0,8мм/желтый/589нм/ 28-180мкд/прозрачный/130°

Фото 1/6 LTST-C191KSKT, (t=0,55mm), Светодиод smd 1,6х0,8мм/желтый/589нм/ 28-180мкд/прозрачный/130°
Изображения служат только для ознакомления,
см. техническую документацию
4998 шт. со склада г.Москва, срок 2-3 недели
4 руб.
Мин. кол-во для заказа 119 шт.
от 588 шт.3 руб.
от 1176 шт.2.20 руб.
от 2352 шт.1.90 руб.
Добавить в корзину 119 шт. на сумму 476 руб.
Альтернативные предложения4
Номенклатурный номер: 8003152933
Артикул: LTST-C191KSKT

Описание

Оптоэлектроника / Светодиоды / SMD светодиоды
Светодиод smd 1,6х0,8мм/желтый/589нм/28-180мкд/прозрачный/130°

Технические параметры

корпус 0603
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.20.00
Type Uni-Color
Product Category Chip LED
Color Yellow
Number of LEDs 1
LED Material AlGaInP
Lens Shape Type Rectangular
Lens Appearance Colorless Non Diffused
Mounting Orientation Top Mount
Intensity 180mcd(Max)
Dominant Wavelength (nm) 597(Max)
Peak Wavelength (nm) 588
Viewing Angle (°) 130
Maximum Forward Current (mA) 30
Test Current (mA) 20
Maximum Forward Voltage (V) 2.4
Reverse Voltage (V) 5
Maximum Power Dissipation (mW) 75
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 85
Lead Standoff No
Supplier Color Yellow
High Power No
High Brightness Yes
Packaging Tape and Reel
Pin Count 2
Supplier Package Chip LED
Standard Package Name Chip LED
Mounting Surface Mount
Package Height 0.55
Package Length 1.6
Package Width 0.8
PCB changed 2
Lead Shape No Lead
Illumination Color Yellow
Luminous Intensity 28~180mcd
Mounting Type Surface Mount
кол-во в упаковке 1
Brand: Lite-On
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 20 mA
Illumination Color: Yellow
Lens Color: Colorless
Lens Dimensions: 1.1 mm x 0.8 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 60 mcd
Manufacturer: Lite-On
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0603(1608 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Yellow LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 130 deg
Wavelength/Color Temperature: 589 nm
Dominant Wavelength 597 nm
Forward Voltage 2.4 V
LED Colours Yellow
Lens Colour Clear
Lens Shape Rectangle
Number of Pins 2
Package Type 1608(0603)
Viewing Angle 130 °
Brand Lite-On
Factory Pack Quantity 5000
If - Forward Current 20 mA
Length 1.6 mm
Lens Color/Style Water Clear
Manufacturer Lite-On
Maximum Operating Temperature +85 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Orientation Top View
Package / Case 0603(1608 metric)
Peak Wavelength 591 nm
Power Rating 75 mW
RoHS Details
Vf - Forward Voltage 2 V
Wavelength 589 nm
Wavelength/Color Temperature 589 nm
Width 0.8 mm
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.