DS90LV028ATM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
500 руб.
от 5 шт. —
421 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Альтернативные предложения1
Посмотреть аналоги5
Описание
Электроэлемент
IC, LVDS, DIFF LINE, RECEIVER, 8SOIC; Device Type:Differential Line Receiver; Peak-to-Peak Jitter Max:1.5ns; Supply Current Max:9mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8Pins; Signaling Rate:400Mbps; Signal Input Type:LVDS; Output Level Type:LVTTL; ESD HBM:7kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V
Технические параметры
Automotive | No |
Differential Input High Threshold Voltage - (V) | 0.1 |
Differential Input Low Threshold Voltage - (V) | -0.1 |
Input Signal Type | LVDS |
Maximum Input Current - (uA) | 20 |
Maximum Power Dissipation - (mW) | 1025 |
Maximum Propagation Delay Time - (ns) | 2.5 |
Military | No |
Number of Elements per Chip | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Transmission Data Rate - (Mbps) | 400 |
Base Product Number | DS90LV028 -> |
Data Rate | 400Mbps |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | LVDS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Receiver |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Input Type: | LVDS |
Input Voltage, Max: | 100 mV |
Input Voltage, Min: | -100 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVTTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1025 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.5 ns |
Series: | DS90LV028A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | CMOS |
IC Type | Interface IC |
Number of Drivers | 2 |
Output Type | LVDS |
Package Type | SOIC |
Transmission Data Rate | 400Mbps |
Вес, г | 0.15 |
Техническая документация
ds90lv028a
pdf, 1211 КБ
Документация
pdf, 1495 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем