AD5422BREZ
2 770 руб.
от 2 шт. —
2 590 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Описание
Электроэлемент
Voltage Range:10.8V To 40V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5422BREZ-REEL
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI |
Design Resources | 16-Bit Fully Isolated Output Module Using AD5422 and ADuM1401(CN0065) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mfg Application Notes | Water Analysis Solution for pH & Conductivity Meters Pressure Transmitter SolutionsProgrammable Logic Controllers(PLCs)Solutions |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Current, 1 Voltage |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-TSSOP(0.173", 4.40mm Width)Exposed Pad |
Packaging | Tube |
Product Training Modules | Power Line MonitoringData Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 40k |
Series | - |
Settling Time | 25µs |
Standard Package | 62 |
Supplier Device Package | 24-TSSOP-EP |
Voltage Supply Source | Analog and Digital, Dual |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 1308 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем