CD74HC4515M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 2 шт. —
1 300 руб.
от 5 шт. —
1 200 руб.
от 10 шт. —
1 148.75 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
LOGIC, 4-TO-16 DECOD/DEMUX, 24SOIC; Logic Family / Base Number:-; Logic Type:Decoder / Demultiplexer; No. of Outputs:16Outputs; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:744515; Logic IC Base Number:744515; Operating Temperature Range:-55°C to +125°C; Output Current Max:5.2mA; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Decoder and Demux |
Height | 2.35 mm |
High Level Output Current | -5.2 mA |
Length | 15.4 mm |
Logic Family | HC |
Logic Type | Decoders/Demultiplexers |
Low Level Output Current | 5.2 mA |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 28 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Bits | 4 bit |
Number of Circuits | Dual |
Number of Input Lines | 4 Input |
Number of Output Lines | 16 Output |
Operating Supply Voltage | 2 V to 6 V |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOIC-24 |
Packaging | Tube |
Pd - Power Dissipation | 725 mW |
Product | Decoders/Demultiplexers |
Product Category | Encoders, Decoders, Multiplexers Demultiplexers |
Propagation Delay Time | 23 ns |
RoHS | Details |
Series | CD74HC4515 |
Supply Current - Max | 0.008 mA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Unit Weight | 0.022025 oz |
Width | 7.52 mm |
Base Product Number | 74HC4515 -> |
Circuit | 1 x 4:16 |
Current - Output High, Low | 5.2mA, 5.2mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Decoder/Demultiplexer |
Voltage - Supply | 2V ~ 6V |
Voltage Supply Source | Single Supply |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Decoder and Demux |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Type: | Decoders/Demultiplexers |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 28 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Circuits: | Dual |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 16 Output |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 725 mW |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders/Demultiplexers |
Propagation Delay Time: | 23 ns |
Series: | CD74HC4515 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Package Type | SOIC |
Pin Count | 24 |
Вес, г | 0.45 |
Техническая документация
cd74hc4515
pdf, 696 КБ
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем