M40-3021046
7 шт. со склада г.Москва, срок 9-10 дней
800 руб.
от 2 шт. —
680 руб.
от 5 шт. —
612 руб.
от 7 шт. —
580 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения1
Описание
Электроэлемент
HEADER, VERTICAL, SMT, 10+10WAY; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Plug; Product Range:M40-302 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Dielectric Strength:500V/m; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Material:High-Temp Thermoplastic; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:50V
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Rectangular |
Contact Type | Male Pin |
Current Rating (Amps) | 1A |
Fastening Type | Detent Lock |
Features | Board Guide, Pick and Place, Solder Retention |
Ingress Protection | - |
Insulation Color | - |
Insulation Height | 0.167"(4.25mm) |
Insulation Material | Polyamide(PA9T), Nylon 9T |
Manufacturer | Harwin Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -25В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.039"(1.00mm) |
Row Spacing - Mating | 0.051"(1.30mm) |
Series | M40 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 50V |
Вес, г | 0.405 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.