ADS131M08IPBS

ADS131M08IPBS
Изображения служат только для ознакомления,
см. техническую документацию
3 850 руб.
от 2 шт.3 640 руб.
от 5 шт.3 480 руб.
от 10 шт.3 303.78 руб.
Добавить в корзину 1 шт. на сумму 3 850 руб.
Номенклатурный номер: 8003188044
Бренд: Texas Instruments

Описание

Электроэлемент
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 8-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125

Технические параметры

Architecture Sigma-Delta
Base Product Number ADS131M08 ->
Configuration ADC
Data Interface SPI
ECCN EAR99
Features PGA, Simultaneous Sampling
HTSUS 8542.39.0001
Input Type Differential
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of A/D Converters 8
Number of Bits 24
Number of Inputs 8
Operating Temperature -40В°C ~ 125В°C
Package Tray
Package / Case 32-TQFP
Ratio - S/H:ADC 0:1
REACH Status REACH Unaffected
Reference Type Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 32k
Supplier Device Package 32-TQFP (5x5)
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.3%
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 21.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
Resolution: 24 bit
Sampling Rate: 32 kS/s
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 80 dB, 101 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -100 dB
Вес, г 0.15

Техническая документация

Документация
pdf, 3816 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем