71600-104LF, Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Tube

Фото 1/2 71600-104LF, Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Tube
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
Мин. кол-во для заказа 370 шт.
от 699 шт.89 руб.
Добавить в корзину 370 шт. на сумму 37 000 руб.
Номенклатурный номер: 8003189904
Артикул: 71600-104LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Headers & PCB Receptacles
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG.

Технические параметры

Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1A
Gender Female
Housing Material Glass Filled Thermoplastic
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -65.0°C
Mounting Type Cable Mount
Number of Contacts 4
Number of Rows 2
Pitch 2.54mm
Series Quickie
Termination Method IDC
Voltage Rating 1 kV ac
Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1800
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 139 КБ
Datasheet
pdf, 131 КБ
Datasheet
pdf, 571 КБ