71600-150LF, Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Quickie® Tube

71600-150LF, Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Quickie® Tube
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Мин. кол-во для заказа 130 шт.
от 243 шт.256 руб.
Добавить в корзину 130 шт. на сумму 37 700 руб.
Номенклатурный номер: 8003189907
Артикул: 71600-150LF
Бренд: Amphenol

Описание

Interconnect > Connectors > Headers & PCB Receptacles

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 8
Housing Colour: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Voltage Rating: 1 kV