34104, Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose

Фото 1/4 34104, Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
Мин. кол-во для заказа 800 шт.
от 1993 шт.42 руб.
Добавить в корзину 800 шт. на сумму 36 800 руб.
Номенклатурный номер: 8003192308
Артикул: 34104
Бренд: TE Connectivity

Описание

Interconnect > Connectors > Terminals Lugs Splices
Описание Наконечник: кольцевой, M2,5, 0,3-1,42мм2, обжим, на провод, неизолированный Характеристики
Категория Наконечник

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 3410 ->
Contact Finish Tin
Contact Material Copper
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Brazed Seam, Serrated Termination
HTSUS 8536.90.4000
Insulation Non-Insulated
Length - Overall 0.449"" (11.40mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status RoHS Compliant
Stud/Tab Size 4 Stud
Terminal Type Circular
Termination Crimp
Thickness 0.031"" (0.79mm)
Width - Outer Edges 0.218"" (5.54mm)
Wire Gauge 16-22 AWG
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Bundle Diameter: 1.55 mm
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: SOLISTRAND
Stud / Tab Size: # 4
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Ring
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
3D Model 34104.pdf
Category Connectors, Interconnects
Color -
Family Terminals-Ring Connectors
Featured Product SOLISTRAND™, Budget, and DIAMOND GRIP™ Terminals and Splices
Insulation Diameter -
Material - Insulation -
Online Catalog SOLISTRAND™ Series
Other Names A0914
Packaging Bulk
RoHS Information 34104 Statement of ComplianceRoHS 2 Statement
Series Solistrand, AMP
Standard Package 1
Colour Grey
Contact Plating Tin
Inner Ring Diameter 3.2mm
Maximum Wire Size AWG 16AWG
Maximum Wire Size mm² 1.65mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.26mm²
Stud Size M2.5

Техническая документация

Datasheet
pdf, 97 КБ
Datasheet
pdf, 128 КБ
Datasheet
pdf, 123 КБ
Datasheet
pdf, 251 КБ
Datasheet
pdf, 115 КБ
Документация
pdf, 724 КБ