4-1437565-1, Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose

Фото 1/2 4-1437565-1, Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
Мин. кол-во для заказа 1300 шт.
от 3422 шт.27 руб.
Добавить в корзину 1300 шт. на сумму 39 000 руб.
Номенклатурный номер: 8003192369
Артикул: 4-1437565-1
Бренд: TE Connectivity

Описание

Electromechanical > Switches > Tactile
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver.

Технические параметры

Actuator Colour Black
Actuator Type Button
Contact Configuration SPST
Contact Current Rating 50 mA @ 12 V ac
Contact Material Silver Plated Copper Alloy
Maximum Operating Temperature +85°C
Mechanical Life 100000Operations
Minimum Operating Temperature -35°C
Mounting Type Through Hole
Operating Force 1.57 N
Operating Temperature Range -35 →+85°C
Switch Operation Momentary
Terminal Type Surface Mount
Illuminated No
Voltage Rating 12V dc
Width 6mm
Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 100000
Maximum Current Rating - (A) 0.05@24VDC
Military No
Operating Force - (N) 1.57
Operating Temperature - (??C) -20~85
Packaging Loose
Rad Hard No
Switch Configuration OFF(ON)
Switching Function Momentary
Termination Style Gull Wing

Техническая документация

Datasheet
pdf, 232 КБ
Datasheet
pdf, 333 КБ
Datasheet FSMRA2JH
pdf, 286 КБ