1-100103-4, Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 руб.
Мин. кол-во для заказа 770 шт.
от 1514 шт. —
43 руб.
Добавить в корзину 770 шт.
на сумму 36 960 руб.
Описание
Interconnect > Connectors > Accessories
14P.A/L.STRAIN REL. Flat Flexible Cable Accessory Type: Strain Relief Number of Positions: 14 Strain Relief 14 I Ribbon Connector Accessories I Part Number: 1-100103-4 I Internal Number: 1-100103-4 I LADD Distribution
Технические параметры
Accessory Type: | Strain Relief |
Brand: | TE Connectivity/AMP |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Housing Color: | Gray |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Number of Positions: | 14 Position |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Tradename: | AMP-LATCH |
Type: | Strain Relief |
3D Model | 1-100103-4.pdf |
Accessory Type | Strain Relief |
Category | Connectors, Interconnects |
Family | Rectangular Connectors-Accessories |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
Number of Positions | 14 |
Online Catalog | AMP-Latch Series |
Other Names | 1-100103-4-NDA104897 |
Product Training Modules | AMP-Latch Overview |
RoHS Information | 1-100103-4 Statement of ComplianceRoHS 2 Statement |
Series | AMP-Latch, AMP |
Standard Package | 250 |