BFC237075224, Cap Film 0.22uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 100C Automotive Ammo
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 руб.
Кратность заказа 1500 шт.
от 4500 шт. —
70 руб.
от 10500 шт. —
24 руб.
Добавить в корзину 1500 шт.
на сумму 136 500 руб.
Описание
Passives > Capacitors > Film
0.22ВµF Film Capacitor 40V 63V Polyester, Metallized Radial
Технические параметры
Номинальная емкость | 0.22 | |
Единица измерения | мкф | |
Applications | Automotive | |
Capacitance | 0.22ВµF | |
Dielectric Material | Polyester, Metallized | |
ECCN | EAR99 | |
Features | Long Life | |
Height - Seated (Max) | 0.315"" (8.00mm) | |
HTSUS | 8532.25.0010 | |
Lead Spacing | 0.200"" (5.08mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 100В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | MKT370 -> | |
Size / Dimension | 0.283"" L x 0.138"" W (7.20mm x 3.50mm) | |
Termination | PC Pins | |
Tolerance | В±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 220 nF | |
Capacitance - pF: | 220000 pF | |
Capacitance: | 0.22 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5.08 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Ammo Pack | |
Part # Aliases: | 222237075224 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT370 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 40 VAC | |
Voltage Rating DC: | 63 VDC |
Техническая документация
Datasheet
pdf, 207 КБ