P6KE18CA, TVS Diode Single Bi-Dir 15V 600W 2-Pin DO-15 T/R

Фото 1/6 P6KE18CA, TVS Diode Single Bi-Dir 15V 600W 2-Pin DO-15 T/R
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7-9 недель
30 руб.
Мин. кол-во для заказа 2000 шт.
Кратность заказа 1000 шт.
Добавить в корзину 2000 шт. на сумму 60 000 руб.
Альтернативные предложения4
Посмотреть аналоги11
Номенклатурный номер: 8003195257
Артикул: P6KE18CA
Бренд: STMicroelectronics

Описание

Semiconductor - Discrete > Diodes > TVS
Описание Диод: TVS; 600Вт; 18В; 24А; двунаправленный; ±5%; DO15; Ammo Pack Характеристики
Категория Диод
Тип защитный

Технические параметры

Applications General Purpose
Base Product Number P6KE18 ->
Bidirectional Channels 1
Capacitance @ Frequency 800pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 123A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Other Related Documents http://www.st.com/web/catalog/sense_power/FM114/CL
Package Cut Tape (CT)Tape & Box (TB)
Package / Case DO-204AC, DO-15, Axial
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series P6KE, TRANSILв„ў ->
Supplier Device Package DO-15
Type Zener
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 32.5V
Voltage - Reverse Standoff (Typ) 15V
Diode Configuration Single
Direction Type Bi-Directional
Maximum Clamping Voltage 32.5V
Maximum Operating Temperature +175 °C
Maximum Peak Pulse Current 123A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 15.3V
Minimum Breakdown Voltage 17.1V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Package Type DO-15
Peak Pulse Power Dissipation 600W
Pin Count 2
Test Current 1mA
Width 3.53mm
Automotive No
Configuration Single
Diameter 3.53(Max)
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Clamping Voltage (V) 32.5
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 123
Maximum Reverse Leakage Current (uA) 500
Maximum Reverse Stand-Off Voltage (V) 15
Minimum Breakdown Voltage (V) 17.1
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600
PPAP No
Standard Package Name DO-204-AC
Supplier Package DO-15
Supplier Temperature Grade Industrial
Test Current (mA) 1
Brand: STMicroelectronics
Breakdown Voltage: 17.1 V
Cd - Diode Capacitance: 1600 pF
Clamping Voltage: 32.5 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Ipp - Peak Pulse Current: 123 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Ammo Pack
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P6KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: Transil
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 15 V
Base Part Number P6KE
Manufacturer STMicroelectronics
Operating Temperature -
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 127 КБ
Datasheet
pdf, 513 КБ
P6KE_Datasheet
pdf, 135 КБ
P6KE Series
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.