280380-1, Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Box
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 180 шт.
от 327 шт. —
190 руб.
Добавить в корзину 180 шт.
на сумму 39 600 руб.
Описание
Interconnect > Connectors > Headers & PCB Receptacles
AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | AMPMODU MOD II |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Latching Type: | Detent Windows |
Manufacturer: | TE Connectivity |
Mating Post Length: | 6.6 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Connector System | Board to Board, Wire to Board |
Contact Plating | Tin |
Техническая документация
Похожие товары