T350E475M035AT, Tantalum Capacitors - Solid Leaded 35volts .1LS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 10 шт.
от 50 шт. —
360 руб.
от 100 шт. —
353 руб.
Добавить в корзину 10 шт.
на сумму 4 200 руб.
Описание
Описание Конденсатор танталовый, 4,7мкФ, 35В, THT, ±20%, -55-125°C, 2,54мм
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Solid |
Capacitance Value | 4.7uF |
Tolerance | 20% |
Voltage | 35VDC |
Equivalent Series Resistance Type | Low |
IL (uA) | 1.3 |
Polarity | Polar |
Dissipation Factor (%) | 5 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Style | Dipped |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 2.54 |
Size (mm) | 5.5 X 8.9 |
Wire Form | Straight |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Height (mm) | 8.9(Max) |
Product Diameter (mm) | 5.5(Max) |
Lead Diameter (mm) | 0.5 |
Seated Plane Height (mm) | 8.9(Max) |
Brand: | KEMET |
Capacitance - nF: | 4700 nF |
Capacitance: | 4.7 uF |
Diameter: | 5.5 mm |
Dissipation Factor DF: | 5 |
ESR: | 3 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 2.54 mm |
Lead Style: | Straight |
Leakage Current: | 1.3 uA |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | Case E |
Packaging: | Bulk |
Product Category: | Tantalum Capacitors-Solid Leaded |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Dipped |
Series: | T350 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Dipped |
Voltage Rating DC: | 35 VDC |